Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 45mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux | |
Viewing Angle | 50° | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.56000 | ¥57.56 |
32 | ¥40.69500 | ¥1,302.24 |
96 | ¥33.33063 | ¥3,199.74 |
448 | ¥28.09857 | ¥12,588.16 |
960 | ¥25.77313 | ¥24,742.20 |
2,016 | ¥24.70734 | ¥49,810.00 |