CA10930_BOOM-M | ||
---|---|---|
DigiKey Part Number | 711-1170-ND | |
Manufacturer | ||
Manufacturer Product Number | CA10930_BOOM-M | |
Description | REFLECTOR 22.20MM RND MEDIUM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 20° ~ 34° Medium Round, 22.20mm Adhesive, Adhesive Tape | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 22.20mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul | |
Viewing Angle | 20° ~ 34° | |
Mounting Type | Adhesive, Adhesive Tape | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥19.65700 | ¥196.57 |
112 | ¥16.09991 | ¥1,803.19 |
1,008 | ¥12.44907 | ¥12,548.66 |
5,040 | ¥11.70027 | ¥58,969.36 |
Attribute | Description |
---|---|
Other Names | CA10930_BOOM-M-ND CA10930BOOMM 711-1170 |
Standard Package | 112 |