C17819_DAISY-4X1-M-US | ||
---|---|---|
DigiKey Part Number | 711-C17819_DAISY-4X1-M-US-ND | |
Manufacturer | ||
Manufacturer Product Number | C17819_DAISY-4X1-M-US | |
Description | LENS CLR 35DEG WIDE SCREW SNAP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear 35° Wide Screw, Snap In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Flat Top | |
Lens Size | 305.2mm x 38.1mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 35° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Screw, Snap In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥11.52000 | ¥115.20 |