C17245_STRADA-2X2-5050-FR | ||
---|---|---|
DigiKey Part Number | 711-C17245_STRADA-2X2-5050-FR-ND | |
Manufacturer | ||
Manufacturer Product Number | C17245_STRADA-2X2-5050-FR | |
Description | LENS CLEAR ASYMMETRICAL SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear Asymmetrical Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds, MST, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.76000 | ¥29.76 |
10 | ¥21.04000 | ¥210.40 |
160 | ¥17.23019 | ¥2,756.83 |
480 | ¥14.52548 | ¥6,972.23 |
960 | ¥13.32336 | ¥12,790.43 |
2,080 | ¥12.77241 | ¥26,566.61 |
4,960 | ¥12.52199 | ¥62,109.07 |