Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | Citizen, Lumileds, Osram, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C16688_ILONA-W Datasheet |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | |
Product Drawings | C16688_ILONA-W Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.68000 | ¥75.68 |
33 | ¥54.91303 | ¥1,812.13 |
99 | ¥45.37535 | ¥4,492.16 |
462 | ¥39.73985 | ¥18,359.81 |
957 | ¥37.57219 | ¥35,956.59 |
2,013 | ¥36.70517 | ¥73,887.51 |
Attribute | Description |
---|---|
Other Names | 711-C16688_ILONA-W |
Standard Package | 33 |