Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 14 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 279.4mm x 29.3mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 81° | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
12 | ¥22.41833 | ¥269.02 |
108 | ¥18.35991 | ¥1,982.87 |
1,008 | ¥14.19705 | ¥14,310.63 |
5,004 | ¥13.34311 | ¥66,768.92 |