C12599_LENINA-W

DigiKey Part Number
711-1341-ND
Manufacturer
Manufacturer Product Number
C12599_LENINA-W
Description
REFLECTOR RND 1POS 74MM 40MM HT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 41° ~ 64° Wide Round, 74mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 74mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Ledil, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp, Tridonic
Viewing Angle
41° ~ 64°
Mounting Type
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.29000¥78.29
60¥56.78833¥3,407.30
120¥46.92475¥5,630.97
480¥41.09669¥19,726.41
960¥38.85514¥37,300.93
2,040¥37.95847¥77,435.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.