C12481_MIRELLA-50-M-PIN | ||
---|---|---|
DigiKey Part Number | 711-1762-ND | |
Manufacturer | ||
Manufacturer Product Number | C12481_MIRELLA-50-M-PIN | |
Description | REFLECTOR 1POS 49.9MM RND 24MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 17° ~ 39° Medium Round, 49.9mm Position Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 49.9mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds, Nichia, Osram, Samsung, Seoul | |
Viewing Angle | 17° ~ 39° | |
Mounting Type | Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
28 | ¥28.10607 | ¥786.97 |