B12P-254-B-3 | ||
---|---|---|
DigiKey Part Number | 2024-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | B12P-254-B-3 | |
Description | OPEN FRAME SOLENOID B12P - 12 VD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Duty Solenoid Open Frame (Push) Type Stroke Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B12P-254-B-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 110.8Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Groove | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B12P Datasheet~ |
Environmental Information | B12P Cert of Compliance |
Featured Product | Open-Frame Series |
CAD Models | B12P-254-B-3 Models |
HTML Datasheet | B12P Datasheet~ |
Product Drawings | B12P-2yy-B-3 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8505.90.7501 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.93000 | ¥351.93 |
10 | ¥334.36200 | ¥3,343.62 |
25 | ¥316.76800 | ¥7,919.20 |
50 | ¥299.16920 | ¥14,958.46 |
100 | ¥281.57020 | ¥28,157.02 |
Attribute | Description |
---|---|
Other Names | 2024-1033 |
Standard Package | 250 |