B12P-253-B-3 | ||
---|---|---|
DigiKey Part Number | 2024-1035-ND | |
Manufacturer | ||
Manufacturer Product Number | B12P-253-B-3 | |
Description | OPEN FRAME SOLENOID B12P - 24 VD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Open Frame (Push) Type 0.100" (2.54mm) Stroke 24VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B12P-253-B-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.100" (2.54mm) | |
Power (Watts) | 1.3 W | |
DC Resistance (DCR) | 443.1Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Groove | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.04000 | ¥352.04 |
10 | ¥334.46900 | ¥3,344.69 |
25 | ¥316.86960 | ¥7,921.74 |
40 | ¥299.26500 | ¥11,970.60 |
80 | ¥281.66075 | ¥22,532.86 |