154660-224 | ||
---|---|---|
DigiKey Part Number | 2024-154660-224-ND | |
Manufacturer | ||
Manufacturer Product Number | 154660-224 | |
Description | STA SIZE 150 PULL - 12 VDC CD | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type Stroke 12.4VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12.4VDC | |
Stroke Length | - | |
Power (Watts) | 17 W | |
DC Resistance (DCR) | 9.3Ohm | |
Bushing Thread | 1-27 UNS | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | |
Diameter - Shaft | 0.625" (15.88mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 154660-22x Datasheet~ |
Featured Product | STA Series Tubular Actuator |
HTML Datasheet | 154660-22x Datasheet~ |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8505.90.7501 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥696.87000 | ¥696.87 |
10 | ¥660.16400 | ¥6,601.64 |
25 | ¥623.48240 | ¥15,587.06 |
50 | ¥586.80820 | ¥29,340.41 |
100 | ¥550.13300 | ¥55,013.30 |
154660-227
STA SIZE 150 PULL - 24 VDC CD
Ledex Dormeyer Saia, a Division of Johnson Electric
154661-227
STA SIZE 150 PUSH - 24 VDC CD
Ledex Dormeyer Saia, a Division of Johnson Electric
Attribute | Description |
---|---|
Other Names | 2024-154660-224 |
Standard Package | 1 |