129415-029 | ||
---|---|---|
DigiKey Part Number | 2024-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | 129415-029 | |
Description | LOW PROFILE SOLENOID - 5EC 24 VD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.400" (10.16mm) Stroke 28VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 129415-029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 28VDC | |
Stroke Length | 0.400" (10.16mm) | |
Power (Watts) | 21 W | |
DC Resistance (DCR) | 38Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.875" Dia x 1.035" L (47.63mm x 26.29mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥598.14600 | ¥59,814.60 |