TC-01 | ||
---|---|---|
DigiKey Part Number | 1798-1240-2-ND - Tape & Reel (TR) 1798-1240-1-ND - Cut Tape (CT) 1798-1240-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC-01 | |
Description | SMS,TECH CLIP--PCB--SHIELD COVER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.090" (2.28mm) | |
Length | 0.310" (7.87mm) | |
Height | 0.137" (3.48mm) | |
Material | Phosphor Bronze | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.46000 | ¥4.46 |
10 | ¥3.82300 | ¥38.23 |
25 | ¥3.57000 | ¥89.25 |
100 | ¥2.85780 | ¥285.78 |
250 | ¥2.65332 | ¥663.33 |
500 | ¥2.24512 | ¥1,122.56 |
1,000 | ¥1.73486 | ¥1,734.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.58178 | ¥3,479.92 |
6,600 | ¥1.47973 | ¥9,766.22 |
11,000 | ¥1.37769 | ¥15,154.59 |
55,000 | ¥1.27564 | ¥70,160.20 |