


SMS-459C | |
|---|---|
DigiKey Part Number | 1798-1230-ND |
Manufacturer | |
Manufacturer Product Number | SMS-459C |
Description | RF SHIELD 1.094" X 1.647" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.094" (27.79mm) X 1.647" (41.83mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-459C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.647" (41.83mm) |
Series | Width - Overall 1.094" (27.79mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥34.52040 | ¥3,452.04 |


