



SMS-457F | |
|---|---|
DigiKey Part Number | 1798-1227-2-ND - Tape & Reel (TR) 1798-1227-1-ND - Cut Tape (CT) 1798-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-457F |
Description | RF SHIELD 1.07" X 1.304" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.304" (33.12mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-457F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.304" (33.12mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.070" (27.18mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 10 | ¥6.69700 | ¥66.97 |
| 25 | ¥6.04120 | ¥151.03 |
| 100 | ¥5.32340 | ¥532.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 210 | ¥5.03919 | ¥1,058.23 |
| 420 | ¥4.82238 | ¥2,025.40 |
| 630 | ¥4.71360 | ¥2,969.57 |
| 1,050 | ¥4.59315 | ¥4,822.81 |
| 1,470 | ¥4.52271 | ¥6,648.38 |
| 2,100 | ¥4.45502 | ¥9,355.54 |





