RMB | USD

50-CBS Series

59-CBSA-1.75X2.75X0.5

Digi-Key Part Number
59-CBSA-1.75X2.75X0.5-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
59-CBSA-1.75X2.75X0.5
Supplier
Description
RF SHIELD 1.75" X 2.75" T/H
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.750" (69.85mm) Non-Vented Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.500"" (12.70mm)
Length - Overall
2.750"" (69.85mm)
Width - Overall
1.750"" (44.45mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
Available To Order

Additional Resources
AttributeDescription
Other Names
59-CBSA-1.75X2.75X0.4
59-CBSA-1.75X2.75X0.4-ND
Standard Package1