56-CBSA-0.5X2.0X0.5 | ||
---|---|---|
DigiKey Part Number | 56-CBSA-0.5X2.0X0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 56-CBSA-0.5X2.0X0.5 | |
Description | RF SHIELD 0.5" X 2" THROUGH HOLE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 2.000" (50.80mm) Non-Vented Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Resource Type | Link |
---|---|
Datasheets | Circuit Board Shielding (CBS) Catalog |
Video File | Electromagnetic Interference Shielding Test CBS Series features and benefits Custom Shielding Solutions Modified CBS Shielding |
Environmental Information | Leader Tech Inc RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8529.90.9800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥189.15850 | ¥3,783.17 |
Attribute | Description |
---|---|
Other Names | 56-CBSA-0.5X2.0X0.4-ND 56-CBSA-0.5X2.0X0.4 |
Standard Package | 1 |