52-CBSA-1.75X3.0X0.5 | ||
---|---|---|
DigiKey Part Number | 52-CBSA-1.75X3.0X0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 52-CBSA-1.75X3.0X0.5 | |
Description | RF SHIELD 1.75" X 3" T/H | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 3.000" (76.20mm) Non-Vented Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 1.750" (44.45mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥189.21950 | ¥3,784.39 |