52-CBSA-0.5X1.5X0.5 | ||
---|---|---|
DigiKey Part Number | 52-CBSA-0.5X1.5X0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 52-CBSA-0.5X1.5X0.5 | |
Description | RF SHIELD 0.5" X 1.5" T/H | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 1.500" (38.10mm) Non-Vented Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Resource Type | Link |
---|---|
Datasheets | Circuit Board Shielding (CBS) Catalog |
Video File | Electromagnetic Interference Shielding Test CBS Series features and benefits Custom Shielding Solutions Modified CBS Shielding |
Environmental Information | Leader Tech Inc RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8529.90.9800 |
Attribute | Description |
---|---|
Other Names | 52-CBSA-0.5X1.5X0.4 52-CBSA-0.5X1.5X0.4-ND |
Standard Package | 1 |