RMB | USD

cms-photo-not-available

25-CBSA-1.75X2.5X0.225

Digi-Key Part Number
25-CBSA-1.75X2.5X0.225-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
25-CBSA-1.75X2.5X0.225
Supplier
Description
RF SHIELD 1.75" X 2.5" SMD T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.500" (63.50mm) Non-Vented Surface Mount, Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.225"" (5.72mm)
Length - Overall
2.500"" (63.50mm)
Width - Overall
1.750"" (44.45mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount, Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
Available To Order

Additional Resources
AttributeDescription
Standard Package25