21-CBSA-2.0X5.25X0.225 | ||
---|---|---|
DigiKey Part Number | 21-CBSA-2.0X5.25X0.225-ND | |
Manufacturer | ||
Manufacturer Product Number | 21-CBSA-2.0X5.25X0.225 | |
Description | RF SHIELD 2" X 5.25" SMD T/H | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 2.000" (50.80mm) X 5.250" (133.35mm) Non-Vented Surface Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.225" (5.72mm) | |
Length - Overall | 5.250" (133.35mm) | |
Width - Overall | 2.000" (50.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21 | ¥189.21810 | ¥3,973.58 |