20-CBSA-2.25X3.0X0.2 | ||
---|---|---|
DigiKey Part Number | 20-CBSA-2.25X3.0X0.2-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-CBSA-2.25X3.0X0.2 | |
Description | RF SHIELD 2.25" X 3" SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 2.250" (57.15mm) X 3.000" (76.20mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 2.250" (57.15mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥180.71500 | ¥4,337.16 |