ICE40HX8K-BG121 | ||
---|---|---|
DigiKey Part Number | 220-2148-ND | |
Manufacturer | ||
Manufacturer Product Number | ICE40HX8K-BG121 | |
Description | IC FPGA 93 I/O 121CABGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | iCE40™ HX Field Programmable Gate Array (FPGA) IC 93 131072 7680 121-TFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | ICE40HX8K-BG121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 960 | |
Number of Logic Elements/Cells | 7680 | |
Total RAM Bits | 131072 | |
Number of I/O | 93 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-caBGA (9x9) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | iCE40 LP/HX Family Datasheet |
PCN Design/Specification | Top Mark Format Change 20/Dec/2023 |
PCN Assembly/Origin | Mult Dev Assembly Chg 13/Jan/2020 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | iCE40™ LP/HX Family Datasheet |
EDA Models | ICE40HX8K-BG121 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.84000 | ¥115.84 |
25 | ¥100.80480 | ¥2,520.12 |
100 | ¥97.22790 | ¥9,722.79 |
Attribute | Description |
---|---|
Other Names | 220-2148 |
Standard Package | 260 |