EL-P-TP | ||
---|---|---|
DigiKey Part Number | 2136-EL-P-TP-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-P-TP | |
Description | BASIC TYPE 2 THERMISTOR PROBE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 39.370" (1000.00mm) Thermistor Immersion / Penetration, Rounded -40 ~ 257°F (-40 ~ 125°C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermistor | |
Usage | - | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | 3.5mm Phono Jack | |
Probe Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.45000 | ¥278.45 |
10 | ¥232.07300 | ¥2,320.73 |
25 | ¥218.83680 | ¥5,470.92 |