EL-GFX-DTC | ||
---|---|---|
DigiKey Part Number | 2136-EL-GFX-DTC-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-GFX-DTC | |
Description | THERMO HANDHELD -328-2462F DUAL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handheld -328 ~ 2462°F (-200 ~ 1350°C) Thermocouple Thermometer LCD, Dual C°/F° Data Logging, Flashlight, LED Indicator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2462°F (-200 ~ 1350°C) | |
Display Type | LCD, Dual | |
Input Type | Thermocouple | |
Features | Data Logging, Flashlight, LED Indicator | |
Probe Type | J, K, T | |
Battery Cell Size | 1/2AA (2) | |
Includes | Battery, Cable, Cover, Mounting Clip, Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,974.41000 | ¥1,974.41 |
50 | ¥1,645.18100 | ¥82,259.05 |