



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥102.40360 | ¥2,560.09 |











