44423259 | ||
---|---|---|
DigiKey Part Number | 2181-44423259-ND | |
Manufacturer | ||
Manufacturer Product Number | 44423259 | |
Description | CONN CNT SLV SKT 4MM 8AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 8 AWG Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Featured Product | EPIC® MH Series Industrial Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.48000 | ¥60.48 |
10 | ¥54.70300 | ¥547.03 |
100 | ¥47.89290 | ¥4,789.29 |
1,000 | ¥35.28965 | ¥35,289.65 |
Attribute | Description |
---|---|
Other Names | 2181-44423259 |
Standard Package | 100 |