2170450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170450

DigiKey Part Number
2181-2170450-50-ND
Manufacturer
Manufacturer Product Number
2170450
Description
CABLE CAT5E 8COND 22AWG GRN 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.380" (9.65mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Green
Ratings
UL Style CMR
Features
-
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic
Shield Material
Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 8COND 22AWG GRN FEET
In-Stock: 2092
Unit Price: ¥37.48000
CABLE CAT5E 8COND 22AWG GRN 10'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 22AWG GRN 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 22AWG GRN 100'
In-Stock: 0
Unit Price: