Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥13.12200 | ¥131.22 |
100 | ¥11.72570 | ¥1,172.57 |
1,000 | ¥8.37536 | ¥8,375.36 |
5,000 | ¥7.42615 | ¥37,130.75 |
10,000 | ¥7.25865 | ¥72,586.50 |