Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥13.12200 | ¥131.22 |
25 | ¥12.56240 | ¥314.06 |
50 | ¥12.28420 | ¥614.21 |
100 | ¥11.72570 | ¥1,172.57 |
300 | ¥10.60890 | ¥3,182.67 |
500 | ¥9.77126 | ¥4,885.63 |
1,000 | ¥8.37536 | ¥8,375.36 |
2,500 | ¥7.81700 | ¥19,542.50 |