10423500 | ||
---|---|---|
DigiKey Part Number | 2181-10423500-ND | |
Manufacturer | ||
Manufacturer Product Number | 10423500 | |
Description | CONN BASE HA3/4 90DEG PNL MNT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount 90° Connector Side Entry HA3/4 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.575" L x 1.016" W x 1.594" H (40.00mm x 25.80mm x 40.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Resource Type | Link |
---|---|
Datasheets | EPIC HA 3/4 Datasheet |
HTML Datasheet | EPIC® HA 3/4 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.86000 | ¥177.86 |
10 | ¥155.76300 | ¥1,557.63 |
100 | ¥139.42060 | ¥13,942.06 |
Attribute | Description |
---|---|
Other Names | 2181-10423500 |
Standard Package | 10 |