
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 48+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.38000 | ¥207.38 |
| 10 | ¥176.24100 | ¥1,762.41 |
| 25 | ¥165.20840 | ¥4,130.21 |
| 50 | ¥157.32540 | ¥7,866.27 |
| 100 | ¥149.81930 | ¥14,981.93 |
| 250 | ¥140.44952 | ¥35,112.38 |
| 500 | ¥133.75518 | ¥66,877.59 |









