10195000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10203000

DigiKey Part Number
2181-10203000-ND
Manufacturer
Manufacturer Product Number
10203000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female Insert Gray 32 Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
32
Size
HB16
Termination Style
Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.34000¥208.34
10¥177.04800¥1,770.48
25¥165.96240¥4,149.06
50¥158.04260¥7,902.13
100¥150.50330¥15,050.33
250¥141.09032¥35,272.58
500¥134.36496¥67,182.48