
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | HB6 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.49000 | ¥163.49 |
| 10 | ¥138.96000 | ¥1,389.60 |
| 30 | ¥128.59000 | ¥3,857.70 |
| 50 | ¥124.03860 | ¥6,201.93 |
| 100 | ¥118.12090 | ¥11,812.09 |
| 250 | ¥110.73264 | ¥27,683.16 |
| 500 | ¥105.45424 | ¥52,727.12 |











