
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,251.67000 | ¥7,251.67 |
| 2 | ¥6,891.99500 | ¥13,783.99 |
| 3 | ¥6,688.36333 | ¥20,065.09 |
| 5 | ¥6,438.69800 | ¥32,193.49 |
| 7 | ¥6,278.35857 | ¥43,948.51 |
| 10 | ¥6,111.77200 | ¥61,117.72 |










