XPC100100B-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC100100B-01

DigiKey Part Number
1829-1003-ND
Manufacturer
Manufacturer Product Number
XPC100100B-01
Description
RF TXRX MODULE SURFACE MOUNT
Customer Reference
Detailed Description
Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
921kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
Ethernet
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,540
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥244.36000¥244.36