XDT2321002-01-S | ||
---|---|---|
DigiKey Part Number | 1829-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | XDT2321002-01-S | |
Description | XDIRECT232 SINGLE PORT RS232 10/ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Router | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A002A1 LAN |
HTSUS | 8471.80.1000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥910.01000 | ¥910.01 |
Attribute | Description |
---|---|
Other Names | 2511-1025 1829-1025 2511-1025-ND |
Standard Package | 1 |