SFP-10K-T13-R14 | ||
---|---|---|
DigiKey Part Number | SFP-10K-T13-R14-ND | |
Manufacturer | ||
Manufacturer Product Number | SFP-10K-T13-R14 | |
Description | SFP FIBER TRANSCEIVER BIDI 10KM | |
Customer Reference | ||
Detailed Description | Transceiver Module General Purpose 1310nm Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | Pluggable, SFP | |
Base Product Number |