AAC-050-24-22-00-00 | ||
---|---|---|
DigiKey Part Number | 1487-AAC-050-24-22-00-00-ND | |
Manufacturer | ||
Manufacturer Product Number | AAC-050-24-22-00-00 | |
Description | THERMOELECT ASSY AIR-AIR 49W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 49 W | |
Datasheet | Datasheet | |
EDA/CAD Models | AAC-050-24-22-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 49 W | |
Current | 4.7 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 113 W | |
Operating Temperature | -10°C ~ 47°C | |
Weight | 6.0 lbs (2.7 kg) | |
Dimensions - Overall | 230mm L x 122mm W x 151mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,568.85000 | ¥5,568.85 |
5 | ¥5,220.76600 | ¥26,103.83 |
10 | ¥5,081.55200 | ¥50,815.52 |