AA-100-24-23-00-10 | ||
---|---|---|
DigiKey Part Number | 1487-1083-ND | |
Manufacturer | ||
Manufacturer Product Number | AA-100-24-23-00-10 | |
Description | THERMOELECT ASSY AIR-AIR | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | 300mm L x 152mm W x 160.9mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,423.54000 | ¥5,423.54 |