Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

AA-024-12-22-00-00

DigiKey Part Number
926-1051-ND
Manufacturer
Manufacturer Product Number
AA-024-12-22-00-00
Description
THERMOELECT ASSY AIR-AIR 25W
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 25 W
Datasheet
 Datasheet
EDA/CAD Models
AA-024-12-22-00-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
25 W
Current
2.4 A
Voltage
12 V
Fan Location
Cold Side / Warm Side
Power - Input
29 W
Operating Temperature
-10°C ~ 51°C
Weight
1.3 lbs (589.7 g)
Dimensions - Overall
100mm L x 82.2mm W x 120.9mm H
Base Product Number