475024-303 | ||
---|---|---|
DigiKey Part Number | 1487-1148-ND | |
Manufacturer | ||
Manufacturer Product Number | 475024-303 | |
Description | PELTIER MS4,108,10,20,11,W8 | |
Customer Reference | ||
Detailed Description | Peltier Module 1.1W @ 25°C 1.5 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 23.90mm L x 18.00mm W | |
Qmax @ Th | 1.1W @ 25°C | |
Delta Tmax @ Th | 110°C @ 25°C | |
Height | 14.38mm | |
Number of Stages | 4 | |
Current - Max | 1.5 A | |
Voltage - Max | 6.9 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |