430009-501 | ||
---|---|---|
DigiKey Part Number | 926-1196-ND | |
Manufacturer | ||
Manufacturer Product Number | 430009-501 | |
Description | PELTIER OT08,66,F0,1009,11,W2.25 | |
Customer Reference | ||
Detailed Description | Peltier Module 3.6W @ 25°C 0.8 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Rectangular - 11.38mm L x 8.94mm W | |
Qmax @ Th | 3.6W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.44mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 7.6 V | |
Resistance | 8.61 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Thermoelectric Module Product Line |
Video File | Thermal Wizard for Air Cooling Applications Thermal Wizard for Device Cooling Applications Thermal Wizard for Liquid Cooling Applications |
Featured Product | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8418.69.0180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.25000 | ¥420.25 |
50 | ¥361.92260 | ¥18,096.13 |
100 | ¥352.20700 | ¥35,220.70 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
387006652 | Laird Thermal Systems, Inc. | 2 | 1487-387006652-ND | ¥257.44000 | Similar |
Attribute | Description |
---|---|
Other Names | OT08,66,F0,1009,11,W2.25 430009-501-ND 430009501 926-1196 |
Standard Package | 50 |