16-60-002-01 | ||
---|---|---|
DigiKey Part Number | 16-60-002-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 16-60-002-01 | |
Description | SPACER BLOCK/PLATE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | - | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | LI-10x-xx Data Sheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7606.11.6000 |
Attribute | Description |
---|---|
Standard Package | 200 |