A16872-04 | ||
---|---|---|
DigiKey Part Number | 926-1856-ND | |
Manufacturer | ||
Manufacturer Product Number | A16872-04 | |
Description | TPUTTY 403 360CC CARTRIDGE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Liquid Gap Filler 360cc Cartridge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 360cc Cartridge | |
Usable Temperature Range | -49°F ~ 302°F (-45°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 2.30W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,574.29000 | ¥1,574.29 |
10 | ¥1,469.31300 | ¥14,693.13 |
25 | ¥1,364.35920 | ¥34,108.98 |
50 | ¥1,338.12240 | ¥66,906.12 |