RMB | USD

Obsolete item.
cms-photo-not-available

A16044-01

Digi-Key Part Number
A16044-01-ND
Manufacturer
Laird Technologies - Thermal Materials
Manufacturer Product Number
A16044-01
Supplier
Description
THERM PAD 457.2MMX457.2MM GRAY
Detailed Description
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies - Thermal Materials
Series
Package
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.0080"" (0.203mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8546.90.0000
Additional Resources
AttributeDescription
Standard Package1