2354 | ||
---|---|---|
DigiKey Part Number | 2354L-ND | |
Manufacturer | ||
Manufacturer Product Number | 2354 | |
Description | RFSW,S,094 | |
Customer Reference | ||
Detailed Description | RF EMI - X X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Video File | Laird’s Precision Metals Production and Design Capabilities Overview |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 4016.93.1050 |
Attribute | Description |
---|---|
Other Names | 2354L |
Standard Package | 1 |