MP0760-100 | ||
---|---|---|
DigiKey Part Number | 240-2265-ND | |
Manufacturer | ||
Manufacturer Product Number | MP0760-100 | |
Description | FERRITE EMI PLATE 19.3X19.3X1.27 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 0.760" L x 0.760" W (19.30mm x 19.30mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP0760-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.760" L x 0.760" W (19.30mm x 19.30mm) | |
Height - Seated (Max) | 0.050" (1.27mm) |
Resource Type | Link |
---|---|
Datasheets | Ferrite EMI Brochure |
HTML Datasheet | Ferrite EMI Brochure |
EDA Models | MP0760-100 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,840 | ¥1.77043 | ¥6,798.45 |
Attribute | Description |
---|---|
Other Names | MP0760100 240-2265 |
Standard Package | 3,840 |