RMB | USD

Obsolete item.
MGV0602_Series

MGV12057R8M-10

Digi-Key Part Number
240-2843-2-ND - Tape & Reel (TR)
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
MGV12057R8M-10
Supplier
Description
FIXED IND 7.8UH 10A 20.5 MOHM
Detailed Description
7.8µH Shielded Molded Inductor 10A 20.5mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
20.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531"" L x 0.496"" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.209"" (5.30mm)
Inductance
7.8µH
Current Rating (Amps)
10A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names
240-2843-2
240-2843TR
240-2843TR-ND
Standard Package1,000