
HI1806N910R-10 | |
|---|---|
DigiKey Part Number | 240-2541-2-ND - Tape & Reel (TR) 240-2541-1-ND - Cut Tape (CT) 240-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1806N910R-10 |
Description | FERRITE BEAD 91 OHM 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1806N910R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 91 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.18800 | ¥21.88 |
| 25 | ¥1.89240 | ¥47.31 |
| 50 | ¥1.69120 | ¥84.56 |
| 100 | ¥1.50540 | ¥150.54 |
| 250 | ¥1.28100 | ¥320.25 |
| 500 | ¥1.12558 | ¥562.79 |
| 1,000 | ¥1.00815 | ¥1,008.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.84672 | ¥1,693.44 |
| 4,000 | ¥0.82366 | ¥3,294.64 |










